Part Details for S1C17611D00E100 by Seiko Epson Corporation
Overview of S1C17611D00E100 by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for S1C17611D00E100
S1C17611D00E100 CAD Models
S1C17611D00E100 Part Data Attributes:
|
S1C17611D00E100
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
S1C17611D00E100
Seiko Epson Corporation
RISC Microcontroller, 16-Bit, FLASH, 8.2MHz, CMOS, DIE-55
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | DIE-55 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 8.2 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-XUUC-N55 | |
Number of I/O Lines | 17 | |
Number of Terminals | 55 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
ROM Programmability | FLASH | |
Speed | 8.2 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |