Part Details for S1D13506F00A200 by Epson Electronics America Inc
Overview of S1D13506F00A200 by Epson Electronics America Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1D13506F00A200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1D13506F00A200-ND
|
DigiKey | IC GRAPHIC LCD CTRLR 128LQFP Lead time: 38 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
S1D13506F00A200
|
Avnet Asia | LCD CONTROLLER PB-FREE (Alt: S1D13506F00A200) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip1Cloud | IC GRAPHIC LCD CTRLR 128LQFP | 2000 |
|
RFQ | |
|
Win Source Electronics | IC GRAPHIC LCD CTRLR 128LQFP | 4000 |
|
$37.6820 / $56.5220 | Buy Now |
Part Details for S1D13506F00A200
S1D13506F00A200 CAD Models
S1D13506F00A200 Part Data Attributes:
|
S1D13506F00A200
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
S1D13506F00A200
Epson Electronics America Inc
800X600 PIXELS CRT OR FLAT PNL GRPH DSPL CTLR, PQFP128, ROHS COMPLIANT, QFP-128
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Part Package Code | QFP | |
Package Description | FQFP, QFP128,.64SQ,16 | |
Pin Count | 128 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Epson Timing | |
Address Bus Width | 21 | |
Bus Compatibility | ISA; PCMCIA; 68000; 68030; MPC82X; SH-3; SH-4; PR31500; PR31700; TX39XX; VR41XX; S1C33 | |
Display Configuration | 800 X 600 PIXELS | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G128 | |
Length | 14 mm | |
Number of Terminals | 128 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP128,.64SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY |