Part Details for S1D13706F00A200 by Seiko Epson Corporation
Overview of S1D13706F00A200 by Seiko Epson Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for S1D13706F00A200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-S1D13706F00A200
|
Mouser Electronics | Display Drivers & Controllers (QVGA) 320x240 LCD Controller @ 8bpp RoHS: Compliant | 4328 |
|
$14.0400 / $20.7700 | Buy Now |
DISTI #
V36:1790_07451653
|
Arrow Electronics | LCD Driver 3.3V 100-Pin TQFP Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks | Americas - 24 |
|
$13.4900 / $20.6100 | Buy Now |
DISTI #
25031107
|
Verical | LCD Driver 3.3V 100-Pin TQFP Min Qty: 1 Package Multiple: 1 | Americas - 24 |
|
$13.4900 / $20.6100 | Buy Now |
|
GLYN GmbH & Co. KG | LCD Controll. color/monochrome with an enbedded 8 | 300 |
|
RFQ | |
|
NexGen Digital | 39 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 270 |
|
RFQ |
Part Details for S1D13706F00A200
S1D13706F00A200 CAD Models
S1D13706F00A200 Part Data Attributes:
|
S1D13706F00A200
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
S1D13706F00A200
Seiko Epson Corporation
CRT/Flat Panel Graphics Controller, 320 X 240 Pixels, CMOS, PQFP100, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | TFQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | OPERATES AT 2V SUPPLY @ 40 MHZ | |
Address Bus Width | 17 | |
Bus Compatibility | SH-3; SH-4; 68XXX; 68EZ328; 68VZ328 | |
Clock Frequency-Max | 100 MHz | |
Display Configuration | 320 X 240 PIXELS | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY |
Alternate Parts for S1D13706F00A200
This table gives cross-reference parts and alternative options found for S1D13706F00A200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1D13706F00A200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1D13706F00A | 320 X 240 PIXELS CRT OR FLAT PNL GRPH DSPL CTLR, PQFP100, TQFP-100 | Epson Electronics America Inc | S1D13706F00A200 vs S1D13706F00A |