Part Details for S1D13781F00A100 by Seiko Epson Corporation
Overview of S1D13781F00A100 by Seiko Epson Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Electronic Manufacturing
Automotive
Price & Stock for S1D13781F00A100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-S1D13781F00A100
|
Mouser Electronics | Display Drivers & Controllers WQVGA LCD Controller RoHS compliant RoHS: Compliant | 207 |
|
$5.9300 / $11.0400 | Buy Now |
DISTI #
73624212
|
Verical | Display Drivers And Controllers WQVGA LCD Controller Min Qty: 90 Package Multiple: 1 | Americas - 2071 |
|
$9.5887 / $11.7196 | Buy Now |
|
Bristol Electronics | 1463 |
|
RFQ | ||
|
ComSIT USA | LCD CONTROLLER Dot Matrix LCD Controller, 800 X 480 Pixels, CMOS, PQFP100 RoHS: Compliant | Europe - 5 |
|
RFQ | |
|
GLYN GmbH & Co. KG | Graphic LCD Controller 100QFP15 | 450 |
|
RFQ | |
DISTI #
SMC-S1D13781F00A100
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2926 |
|
RFQ |
Part Details for S1D13781F00A100
S1D13781F00A100 CAD Models
S1D13781F00A100 Part Data Attributes:
|
S1D13781F00A100
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
S1D13781F00A100
Seiko Epson Corporation
Dot Matrix LCD Controller, 800 X 480 Pixels, CMOS, PQFP100, 14 X14 MM, 1.70 MM HEIGHT, QFP-100
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | LFQFP, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.3 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | 480 X 272 PIXELS | |
Address Bus Width | 19 | |
Clock Frequency-Max | 66 MHz | |
Display Configuration | 800 X 480 PIXELS | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 1.65 V | |
Supply Voltage-Min | 1.35 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY |