Part Details for S1G by Fairchild Semiconductor Corporation
Overview of S1G by Fairchild Semiconductor Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for S1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-S1G-ND
|
DigiKey | DIODE GP 400V 1A DO214AC SMA Min Qty: 7811 Container: Bulk MARKETPLACE PRODUCT |
7811 In Stock |
|
$0.0500 | Buy Now |
|
Bristol Electronics | 30949 |
|
RFQ | ||
|
Bristol Electronics | 3442 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 34 | 10456 |
|
$0.0300 / $0.1500 | Buy Now |
|
Bristol Electronics | Min Qty: 34 | 9585 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | Rectifier Diode, 400 Volt, DO-214AC / SMA | 689 |
|
$0.0500 / $0.0800 | Buy Now |
|
Quest Components | Rectifier Diode, 400 Volt, DO-214AC / SMA | 8364 |
|
$0.0400 / $0.2000 | Buy Now |
|
Quest Components | Rectifier Diode, 400 Volt, DO-214AC / SMA | 7668 |
|
$0.0400 / $0.2000 | Buy Now |
|
Quest Components | Rectifier Diode, 400 Volt, DO-214AC / SMA | 4320 |
|
$0.0600 / $0.2000 | Buy Now |
|
Quest Components | Rectifier Diode, 400 Volt, DO-214AC / SMA | 2193 |
|
$0.0600 / $0.2000 | Buy Now |
Part Details for S1G
S1G CAD Models
S1G Part Data Attributes
|
S1G
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
S1G
Fairchild Semiconductor Corporation
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, SMA, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DO-214 | |
Package Description | ROHS COMPLIANT, SMA, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 2LD, SMA, JEDEC DO-214, VARIATION AC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 1.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 1.8 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |