-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1J-FDICT-ND
|
DigiKey | DIODE GEN PURP 600V 1A SMA Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
247447 In Stock |
|
$0.0240 / $0.0379 | Buy Now |
DISTI #
S1J-13-F
|
Avnet Americas | Diode Switching 600V 1A 2-Pin SMA T/R - Tape and Reel (Alt: S1J-13-F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 6345000 Factory Stock |
|
$0.0171 / $0.0204 | Buy Now |
DISTI #
S1J-13-F
|
Avnet Americas | Diode Switching 600V 1A 2-Pin SMA T/R - Tape and Reel (Alt: S1J-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 6345000 Factory Stock |
|
$0.0170 / $0.0201 | Buy Now |
DISTI #
621-S1J-F
|
Mouser Electronics | Rectifiers 600V 1A RoHS: Compliant | 112329 |
|
$0.0230 / $0.2400 | Buy Now |
DISTI #
70438454
|
RS | Diode Standard 1A 600V SMA | Diodes Inc S1J-13-F RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0480 / $0.0690 | RFQ |
|
Future Electronics | US1J Series 600 V 1 A Surface Mount Ultra-Fast Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 630000Reel |
|
$0.0226 / $0.0255 | Buy Now |
|
Future Electronics | US1J Series 600 V 1 A Surface Mount Ultra-Fast Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 500000Reel |
|
$0.0226 / $0.0255 | Buy Now |
|
Bristol Electronics | 8252 |
|
RFQ | ||
|
Bristol Electronics | 16664 |
|
RFQ | ||
|
Bristol Electronics | 16441 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy