Diodes
S1KB
Description: Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN

Overview of S1KB by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for S1KB by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S1KB by Sensitron Semiconductors

S1KB
Sensitron Semiconductors
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Part Package Code
DO-214AA
Package Description
PLASTIC, SMB, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
Moisture Sensitivity Level
1
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
800 V
Reverse Recovery Time-Max
2.5 µs
Surface Mount
YES
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. S1KB
    Sensitron Semiconductors
    Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN
    VS

Alternate Parts for S1KB

This table gives cross-reference parts and alternative options found for S1KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S1KB-G Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Sensitron Semiconductors S1KB vs S1KB-G
Part Number Description Manufacturer Compare
S1K-T3 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Sensitron Semiconductors S1KB vs S1K-T3
S1KB-G Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Sensitron Semiconductors S1KB vs S1KB-G
FR1K-GT3 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Sensitron Semiconductors S1KB vs FR1K-GT3
SM4006TR Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, International Rectifier S1KB vs SM4006TR
S1K Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, SMA, 2 PIN Fairchild Semiconductor Corporation S1KB vs S1K
S1K Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Diotec Semiconductor AG S1KB vs S1K
RS1K-T3 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Sensitron Semiconductors S1KB vs RS1K-T3
FR1K Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Sensitron Semiconductors S1KB vs FR1K
FR1K-T3 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Sensitron Semiconductors S1KB vs FR1K-T3
RS1K Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Sensitron Semiconductors S1KB vs RS1K

Related Parts for S1KB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S1KB by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S1KB by Sensitron Semiconductors

Select Manufacturer
Which Manufacturer of S1KB would you like to use for your alert(s)?
  • Please alert me when S1KB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S1KB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S1KB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S1KB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S1KB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S1KB by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: