Part Details for S1KHR3G by Taiwan Semiconductor
Overview of S1KHR3G by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for S1KHR3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1KHR3G-ND
|
DigiKey | DIODE GEN PURP 800V 1A DO214AC Lead time: 14 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
S1KHR3G
|
Avnet Americas | - Tape and Reel (Alt: S1KHR3G) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Container: Reel | 0 |
|
RFQ |
Part Details for S1KHR3G
S1KHR3G CAD Models
S1KHR3G Part Data Attributes
|
S1KHR3G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S1KHR3G
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 1.5 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for S1KHR3G
This table gives cross-reference parts and alternative options found for S1KHR3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1KHR3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1K | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Surge Components Inc | S1KHR3G vs ES1K |
GS1B_R2_10001 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | S1KHR3G vs GS1B_R2_10001 |
HFM107ER-W | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, PLASTIC, DO-214AC, 2 PIN | Rectron Semiconductor | S1KHR3G vs HFM107ER-W |
US1KHM2 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | S1KHR3G vs US1KHM2 |
GS1K_R2_00001 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | S1KHR3G vs GS1K_R2_00001 |
S1KHF4G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | S1KHR3G vs S1KHF4G |
US1KHR3G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | S1KHR3G vs US1KHR3G |
HFM106-S-H | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, SMA-S, 2 PIN | Formosa Microsemi Co Ltd | S1KHR3G vs HFM106-S-H |
US1KHR3 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | S1KHR3G vs US1KHR3 |
RS1KHR3 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | S1KHR3G vs RS1KHR3 |