Part Details for S1M-LFR by Frontier Electronics Co Ltd
Overview of S1M-LFR by Frontier Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for S1M-LFR
S1M-LFR CAD Models
S1M-LFR Part Data Attributes
|
S1M-LFR
Frontier Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S1M-LFR
Frontier Electronics Co Ltd
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FRONTIER ELECTRONICS CORP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for S1M-LFR
This table gives cross-reference parts and alternative options found for S1M-LFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1M-LFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A7 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | S1M-LFR vs A7 |
HS1MA | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN | HY Electronic Corp | S1M-LFR vs HS1MA |
FF1MS | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Kingwell Technology Corp Ltd | S1M-LFR vs FF1MS |
US1M | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | S1M-LFR vs US1M |
FR1M | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | S1M-LFR vs FR1M |
UF1MA | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN | HY Electronic Corp | S1M-LFR vs UF1MA |
FM4007F-T | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMAF, 2 PIN | Rectron Semiconductor | S1M-LFR vs FM4007F-T |
F1MFF2 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | S1M-LFR vs F1MFF2 |
HS1ML | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon | HY Electronic Corp | S1M-LFR vs HS1ML |
US1010FL-T1 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Won-Top Electronics Co Ltd | S1M-LFR vs US1010FL-T1 |