Part Details for S1MFL by Taiwan Semiconductor
Overview of S1MFL by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for S1MFL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-S1MFLCT-ND
|
DigiKey | DIODE GEN PURP 1KV 1A SOD123FL Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22152 In Stock |
|
$0.0260 / $0.2600 | Buy Now |
DISTI #
S1MFL
|
Avnet Americas | Diode Standard Recovery Rectifier 1000V 1A 2-Pin SOD-123FL T/R - Tape and Reel (Alt: S1MFL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0249 / $0.0277 | Buy Now |
DISTI #
821-S1MFL
|
Mouser Electronics | Rectifiers 1A, 1000V, Standard Recovery Rectifier RoHS: Compliant | 9656 |
|
$0.0250 / $0.3000 | Buy Now |
|
Future Electronics | Rectifiers 1A, 1000V, Standard Recovery Rectifier RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0245 / $0.0266 | Buy Now |
DISTI #
S1MFL
|
Avnet Americas | Diode Standard Recovery Rectifier 1000V 1A 2-Pin SOD-123FL T/R - Tape and Reel (Alt: S1MFL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0249 / $0.0277 | Buy Now |
DISTI #
S1MFL
|
Avnet Americas | Diode Standard Recovery Rectifier 1000V 1A 2-Pin SOD-123FL T/R - Tape and Reel (Alt: S1MFL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0249 / $0.0277 | Buy Now |
DISTI #
S1MFL
|
EBV Elektronik | Diode Standard Recovery Rectifier 1000V 1A 2-Pin SOD-123FL T/R (Alt: S1MFL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0309 / $0.0331 | Buy Now |
Part Details for S1MFL
S1MFL CAD Models
S1MFL Part Data Attributes
|
S1MFL
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S1MFL
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SOD-123FL, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SOD-123FL, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for S1MFL
This table gives cross-reference parts and alternative options found for S1MFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1MFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1MLH | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | S1MFL vs S1MLH |
S1MF-TR3G | Rectifier Diode, | Taiwan Semiconductor | S1MFL vs S1MF-TR3G |
TS1M | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN | Galaxy Microelectronics | S1MFL vs TS1M |
S1MALHM3G | Rectifier Diode, | Taiwan Semiconductor | S1MFL vs S1MALHM3G |
S1MFS | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SOD-128, 2 PIN | Taiwan Semiconductor | S1MFL vs S1MFS |
SCDF107-C | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC, 1206, 2 PIN | Secos Corporation | S1MFL vs SCDF107-C |
RS1M-F | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | S1MFL vs RS1M-F |
RGP10MZ | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), | Galaxy Semi-Conductor Co Ltd | S1MFL vs RGP10MZ |
FRS1ME-7 | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-219AA, | Diodes Incorporated | S1MFL vs FRS1ME-7 |
RS1MFLRVG | Rectifier Diode, | Taiwan Semiconductor | S1MFL vs RS1MFLRVG |