There are no models available for this part yet.
Overview of S1SS-10-28C-GF-04.25-L by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S1SS-10-28C-GF-04.25-L by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-S1SS-10-28C-GF-04.25-L-ND
|
DigiKey | MICRO MATE SINGLE ROW DISCRETE W Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9900 | Buy Now | |
DISTI #
S1SS-10-28C-GF-04.
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.107m 10Position Discrete Wire Housing Receptacle - Bag (Alt: S1SS-10-28C-GF-04.) Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$3.3400 / $4.9900 | Buy Now | |
DISTI #
200-S1SS1028CGF0425L
|
Mouser Electronics | Rectangular Cable Assemblies Micro Mate Single Row Discrete Wire Cable Assembly, 1.00 mm Pitch | 0 |
|
$2.6900 / $4.9900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4700 / $6.7200 | Buy Now | ||
DISTI #
000000000006311362
|
Sager | Rectangular Cable Assemblies Micro Mate Single Row Discrete Wire Cable Assembly, 1.00 mm Pitch Min Qty: 1 | 0 |
|
$3.1300 / $4.9900 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$2.4700 / $6.7200 | Buy Now | ||
DISTI #
6067379222b1c876b01df63b
|
Samtec | Micro Mate™ Single Row Discrete Wire Cable Assembly, 1.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Bag & Tag | 0 |
|
$2.2570 / $4.9910 | Buy Now |
CAD Models for S1SS-10-28C-GF-04.25-L by Samtec Inc
Part Data Attributes for S1SS-10-28C-GF-04.25-L by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8544.42
|
Body Breadth
|
0.175 inch
|
Body Depth
|
0.197 inch
|
Body Length
|
0.508 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Filter Feature
|
NO
|
Insulator Color
|
WHITE
|
Insulator Material
|
POLYAMIDE
|
Mating Contact Pitch
|
0.039 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Option 2
|
LATCHING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
WITH CABLE ASSEMBLY
|
Plating Thickness
|
3u inch
|
Rated Current (Signal)
|
2.7 A
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
10
|
Wire Size-Max
|
28 AWG
|
Alternate Parts for S1SS-10-28C-GF-04.25-L
This table gives cross-reference parts and alternative options found for S1SS-10-28C-GF-04.25-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1SS-10-28C-GF-04.25-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1SS-10-28-GF-03.15-L3 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, Crimp Terminal, Locking, White Insulator, Socket, | Samtec Inc | S1SS-10-28C-GF-04.25-L vs S1SS-10-28-GF-03.15-L3 |