Part Details for S1SST-20-28-GF-15.00-L1 by Samtec Inc
Results Overview of S1SST-20-28-GF-15.00-L1 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Financial Technology (Fintech)
Price & Stock for S1SST-20-28-GF-15.00-L1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
612-S1SST-20-28-GF-15.00-L1-ND
|
DigiKey | "MICRO MATE SINGLE ROW DISCRETE Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.0000 | Buy Now |
|
DISTI #
S1SST-20-28-GF-15.00-L1
|
Avnet Americas | Micro Mate Single Row Discrete Wire Cable As - Bulk (Alt: S1SST-20-28-GF-15.00-L1) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.5675 / $15.0813 | Buy Now |
|
DISTI #
200-S1SST2028GF1500L
|
Mouser Electronics | Rectangular Cable Assemblies Micro Mate Single Row Discrete Wire Cable Assembly | 0 |
|
$7.4800 / $14.8900 | Order Now |
|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.3900 / $19.5000 | Buy Now |
|
DISTI #
63ffaefe2172d8ef6d517181
|
Samtec | 1mm (.0394 Inch) Pitch Wire to Board Header Cables, Single Row, Socket / Female to Socket / Female, Teflon™ Fluoropolymer (FEP), Latch Option, Micro Mate™ RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Layer | 0 |
|
$7.4750 / $14.8810 | Buy Now |
|
DISTI #
000000000007161540
|
Sager | Rectangular Cable Assemblies Min Qty: 1 | 0 |
|
$10.3500 / $14.8800 | Buy Now |
|
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.3900 / $19.5000 | Buy Now |
Part Details for S1SST-20-28-GF-15.00-L1
S1SST-20-28-GF-15.00-L1 CAD Models
S1SST-20-28-GF-15.00-L1 Part Data Attributes
|
|
S1SST-20-28-GF-15.00-L1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S1SST-20-28-GF-15.00-L1
Samtec Inc
Cable Assembly, 20 Conductor(s), 28AWG, 353V, Flexible Cord And Fixture Wire,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Approvals | Ul | |
| Connector Side1 | Socket | |
| Connector Side2 | Socket | |
| Connector Support Type | Cable Assembly | |
| Cross Section Area | 0.081 Mm2 | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| Insulator Material | Polytetrafluoroethylene | |
| Length | 0.381 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Rated Current | 3.3 A | |
| Rated Voltage | 353 V | |
| Shielding | No | |
| Wire Gauge | 28 Awg | |
| Wire and Cable Name | Flexible Cord And Fixture Wire |