S201M-C6
Description: Thermal Magnetic Circuit Breaker,

Overview of S201M-C6 by ABB Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
2014VS-201MEB Coilcraft Inc General Purpose Inductor, 0.202uH, 20%, Air-Core, 7754
2014VS-201MED Coilcraft Inc General Purpose Inductor, 0.202uH, 20%, Air-Core, 7754
2014VS-201ME Coilcraft Inc Power inductor, high current, 20% tol, SMT, RoHS, halogen-free

CAD Models for S201M-C6 by ABB Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S201M-C6 by ABB Semiconductors

S201M-C6
ABB Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABB LTD
Reach Compliance Code
not_compliant
Body Breadth
17.5 mm
Body Height
69 mm
Body Length or Diameter
88 mm
Circuit Function
TRIP
Circuit Protection Type
THERMAL MAGNETIC CIRCUIT BREAKER
Environmental Characteristics
IP20; IP40
Mounting Feature
DIN RAIL
Number of Poles
1
Operating Temperature-Max
55 °C
Operating Temperature-Min
-25 °C
Packing Method
BOX
Rated Breaking Capacity
10000 A
Rated Current
6 A
Rated Voltage(AC)
277 V
Rated Voltage(DC)
60 V
Reference Standard
CE; CSA; IEC/EN 60898-1; IEC/EN 60947-2; UL
Surface Mount
NO
Terminal Shape
SCREW AND SNAP ON
Want to compare parts?
  1. S201M-C6
    ABB Semiconductors
    Thermal Magnetic Circuit Breaker,
    VS

Related Parts for S201M-C6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S201M-C6 by ABB Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S201M-C6 by ABB Semiconductors

Select Manufacturer
Which Manufacturer of S201M-C6 would you like to use for your alert(s)?
  • Please alert me when S201M-C6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S201M-C6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S201M-C6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S201M-C6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S201M-C6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S201M-C6 by ABB Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: