Part Details for S22B-KRWMS-C by JST Manufacturing
Overview of S22B-KRWMS-C by JST Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S22B-KRWMS-C
S22B-KRWMS-C CAD Models
S22B-KRWMS-C Part Data Attributes:
|
S22B-KRWMS-C
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
S22B-KRWMS-C
JST Manufacturing
Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | SHROUDED, SIDE ENTRY | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN LEAD OVER COPPER | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |
Alternate Parts for S22B-KRWMS-C
This table gives cross-reference parts and alternative options found for S22B-KRWMS-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S22B-KRWMS-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
221V22F60 | Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | NICOMATIC | S22B-KRWMS-C vs 221V22F60 |
221VL22F21 | Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | NICOMATIC | S22B-KRWMS-C vs 221VL22F21 |
221V22F61 | Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | NICOMATIC | S22B-KRWMS-C vs 221V22F61 |
S22B-KRWHS-C | Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | JST Manufacturing | S22B-KRWMS-C vs S22B-KRWHS-C |
0877602217 | Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Molex | S22B-KRWMS-C vs 0877602217 |
S22B-KRWHS | Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | JST Manufacturing | S22B-KRWMS-C vs S22B-KRWHS |
221VL22F61 | Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | NICOMATIC | S22B-KRWMS-C vs 221VL22F61 |