Part Details for S25B by Daco Semiconductor Co Ltd
Overview of S25B by Daco Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70T24S25BFI | Renesas Electronics Corporation | 4K X 16 ASYNC DP SRAM | |
70P24S25BFI8 | Renesas Electronics Corporation | 1.8V 4K X 16 ASYNC | |
70P25S25BY8 | Renesas Electronics Corporation | 1.8V 8K X 16 ASYNC |
Part Details for S25B
S25B CAD Models
S25B Part Data Attributes
|
S25B
Daco Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S25B
Daco Semiconductor Co Ltd
Rectifier Diode, 1 Element, 25A, 100V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DACO SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 373 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 25 A | |
Rep Pk Reverse Voltage-Max | 100 V |