-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 32MX1, PDSO8, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y0704
|
Newark | Nor/Reel Rohs Compliant: Yes |Infineon S25FL032P0XMFA013 RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
39AH9281
|
Newark | Flash Memory, Aec-Q100, 32Mbit, 85Deg C Rohs Compliant: Yes |Infineon S25FL032P0XMFA013 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
448-S25FL032P0XMFA013CT-ND
|
DigiKey | IC FLASH 32MBIT SPI/QUAD 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4725 In Stock |
|
$1.9624 / $2.3500 | Buy Now |
DISTI #
S25FL032P0XMFA013
|
Avnet Americas | NOR Flash Serial-SPI 3V 32Mbit 32M x 1bit 9.5ns 8-Pin SOIC T/R - Tape and Reel (Alt: S25FL032P0XMFA013) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 32600 Partner Stock |
|
$2.2400 / $2.6000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S25FL032P0XMFA013
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FL032P0XMFA013
Infineon Technologies AG
Flash, 32MX1, PDSO8, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Clock Frequency-Max (fCLK) | 104 MHz | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.28 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.16 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.28 mm |
This table gives cross-reference parts and alternative options found for S25FL032P0XMFA013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL032P0XMFA013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FL032P0XMFA011 | Flash, 32MX1, PDSO8, SOP-8 | Cypress Semiconductor | S25FL032P0XMFA013 vs S25FL032P0XMFA011 |
S25FL032P0XMFB013 | Flash, 32MX1, PDSO8, SOP-8 | Infineon Technologies AG | S25FL032P0XMFA013 vs S25FL032P0XMFB013 |
S25FL032P0XMFV013 | 4K X 16 FLASH 3V PROM, PDSO8, SOP-8 | Cypress Semiconductor | S25FL032P0XMFA013 vs S25FL032P0XMFV013 |
S25FL032P0XMFA010 | Flash, 32MX1, PDSO8, SOP-8 | Cypress Semiconductor | S25FL032P0XMFA013 vs S25FL032P0XMFA010 |
S25FL032P0XMFI013 | Flash, 4KX16, PDSO8, SOP-8 | Cypress Semiconductor | S25FL032P0XMFA013 vs S25FL032P0XMFI013 |
S25FL032P0XMFA013 | Flash, 32MX1, PDSO8, SOP-8 | Cypress Semiconductor | S25FL032P0XMFA013 vs S25FL032P0XMFA013 |
S25FL032P0XMFV010 | 4K X 16 FLASH 3V PROM, PDSO8, SOP-8 | Cypress Semiconductor | S25FL032P0XMFA013 vs S25FL032P0XMFV010 |