Part Details for S29-8000-480 by Lumentum Operations LLC
Overview of S29-8000-480 by Lumentum Operations LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29-8000-480
S29-8000-480 CAD Models
S29-8000-480 Part Data Attributes:
|
S29-8000-480
Lumentum Operations LLC
Buy Now
Datasheet
|
Compare Parts:
S29-8000-480
Lumentum Operations LLC
FIBER OPTIC PUMP LASER MODULE EMITTER,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMENTUM OPERATIONS LLC | |
Package Description | BUTTERFLY | |
Reach Compliance Code | compliant | |
Body Breadth | 12.7 mm | |
Body Height | 5.9 mm | |
Built-in Feature | TEC, THERMISTOR, MONITOR PHOTODIODE | |
Communication Standard | TELCORDIA GR-468-CORE | |
Fiber Optic Device Type | PUMP LASER MODULE EMITTER | |
Mounting Feature | FLANGE MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -5 °C | |
Operating Wavelength-Max | 982 nm | |
Operating Wavelength-Min | 973 nm | |
Operating Wavelength-Nom | 978 nm | |
Package Style | BUTTERFLY | |
Spectral Width | 2 nm | |
Surface Mount | NO |