There are no models available for this part yet.
Overview of S29GL128P10FFI010 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for S29GL128P10FFI010 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2832-S29GL128P10FFI010-ND
|
DigiKey | IC FLASH 128MBIT PARALLEL 64FBGA Min Qty: 100 Lead time: 8 Weeks Container: Tray MARKETPLACE PRODUCT |
1262 In Stock |
|
$6.6700 | Buy Now | |
DISTI #
S29GL128P10FFI010-ND
|
DigiKey | IC FLASH 128MBIT PARALLEL 64FBGA Min Qty: 100 Lead time: 8 Weeks Container: Tray | Limited Supply - Call |
|
$6.6070 | Buy Now | |
DISTI #
S29GL128P10FFI010
|
Avnet Americas | NOR Flash Parallel 3V/3.3V 128Mbit 16M/8M x 8bit/16bit 100ns 64-Pin Fortified BGA Tray - Trays (Alt: S29GL128P10FFI010) RoHS: Compliant Min Qty: 55 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 2160 Partner Stock |
|
$5.6800 / $6.6800 | Buy Now | |
DISTI #
S29GL128P10FFI010
|
Avnet Americas | NOR Flash Parallel 3V/3.3V 128Mbit 16M/8M x 8bit/16bit 100ns 64-Pin Fortified BGA Tray - Trays (Alt: S29GL128P10FFI010) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 1262 Partner Stock |
|
$6.2000 / $7.5000 | Buy Now | |
DISTI #
797-S29GL128P10FFI01
|
Mouser Electronics | NOR Flash 128Mb 3V 110ns Parallel NOR Flash RoHS: Compliant | 244 |
|
$6.6000 / $9.1100 | Buy Now | |
Future Electronics | S29GL128P Series 128 Mb (16M x 8) 3 V 100 ns Flash-NOR Memory - BGA-64 RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 180 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$6.3900 / $6.4900 | Buy Now | ||
Rochester Electronics | S29GL128P - 128 Mbit, 3V, Page Flash with 90 nm MirrorBit Process Technology RoHS: Compliant Status: Active Min Qty: 1 | 2160 |
|
$5.6800 / $6.6800 | Buy Now | ||
DISTI #
C1S322001670638
|
Chip1Stop | NOR Flash RoHS: Compliant | 660 |
|
$6.2830 / $9.0260 | Buy Now | |
DISTI #
C1S322002681303
|
Chip1Stop | NOR Flash RoHS: Compliant | 652 |
|
$5.7300 / $6.8680 | Buy Now | |
DISTI #
SP005668037
|
EBV Elektronik | NOR Flash Parallel 3V/3.3V 128Mbit 16M/8M x 8bit/16bit 100ns 64-Pin Fortified BGA Tray (Alt: SP005668037) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for S29GL128P10FFI010 by Infineon Technologies AG
Part Data Attributes for S29GL128P10FFI010 by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
FBGA-64
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Infineon
|
Access Time-Max
|
100 ns
|
Alternate Memory Width
|
8
|
Boot Block
|
BOTTOM/TOP
|
Command User Interface
|
YES
|
Common Flash Interface
|
YES
|
Data Polling
|
YES
|
JESD-30 Code
|
R-PBGA-B64
|
JESD-609 Code
|
e1
|
Length
|
13 mm
|
Memory Density
|
134217728 bit
|
Memory IC Type
|
FLASH
|
Memory Width
|
1
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Sectors/Size
|
128
|
Number of Terminals
|
64
|
Number of Words
|
134217728 words
|
Number of Words Code
|
128000000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
128MX1
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LBGA
|
Package Equivalence Code
|
BGA64,8X8,40
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY, LOW PROFILE
|
Page Size
|
8/16 words
|
Parallel/Serial
|
PARALLEL
|
Peak Reflow Temperature (Cel)
|
260
|
Programming Voltage
|
3 V
|
Qualification Status
|
Not Qualified
|
Ready/Busy
|
YES
|
Seated Height-Max
|
1.4 mm
|
Sector Size
|
128K
|
Standby Current-Max
|
0.000005 A
|
Supply Current-Max
|
0.11 mA
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Toggle Bit
|
YES
|
Type
|
NOR TYPE
|
Width
|
11 mm
|
Alternate Parts for S29GL128P10FFI010
This table gives cross-reference parts and alternative options found for S29GL128P10FFI010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL128P10FFI010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL128P10FAI013 | Flash, 128MX1, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 | Spansion | S29GL128P10FFI010 vs S29GL128P10FAI013 |
S29GL128P10FAIV10 | Flash, 128MX1, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 | Cypress Semiconductor | S29GL128P10FFI010 vs S29GL128P10FAIV10 |
S29GL128P10FFI022 | Flash, 128MX1, 100ns, PBGA64, FBGA-64 | Cypress Semiconductor | S29GL128P10FFI010 vs S29GL128P10FFI022 |
S29GL128P10FFIV10 | Flash, 128MX1, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | Cypress Semiconductor | S29GL128P10FFI010 vs S29GL128P10FFIV10 |
S29GL128P10FAI010 | Flash, 128MX1, 100ns, PBGA64, FBGA-64 | Infineon Technologies AG | S29GL128P10FFI010 vs S29GL128P10FAI010 |
S29GL128P10FAI022 | Flash, 128MX1, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 | Spansion | S29GL128P10FFI010 vs S29GL128P10FAI022 |
S29GL128P10FFI013 | Flash, 128MX1, 100ns, PBGA64, FBGA-64 | Infineon Technologies AG | S29GL128P10FFI010 vs S29GL128P10FFI013 |
S29GL128P10FAIV22 | Flash, 128MX1, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 | Cypress Semiconductor | S29GL128P10FFI010 vs S29GL128P10FAIV22 |
W29GL128CL1B | Flash, 128MX1, 100ns, PBGA64, 11 X 13 MM, GREEN, BGA-64 | Winbond Electronics Corp | S29GL128P10FFI010 vs W29GL128CL1B |
S29GL128P10FAI010 | Flash, 128MX1, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 | Spansion | S29GL128P10FFI010 vs S29GL128P10FAI010 |
Related Parts for S29GL128P10FFI010
-
S29GL128P10FFI012Flash Memories
-
SPC5643LF2MLQ1Microcontrollers
-
10M04SCE144I7GField Programmable Gate Arrays
-
NCV2001SN2T1GOperational Amplifiers
-
TPS82085SILTSwitching Regulator or Controllers
-
RT9711CGBPeripheral Drivers
-
IVC102UOther Analog ICs
-
S29GL128S90FHI010EEPROMs
-
STB20N95K5Power Field-Effect Transistors