-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General-Purpose Rectifiers (Glass Passivated), 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K2391
|
Newark | Standard Diode, 2A, 50V, Do-214Aa, Repetitive Peak Reverse Voltage:50V, Average Forward Current:2A, Diode Configuration:Single, Forward Voltage Max:1.15V, Reverse Recovery Time:2Μs, Forward Surge Current:50A, No. Of Pins:2Pins Rohs Compliant: Yes |Onsemi S2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2 |
|
$0.1210 | Buy Now |
DISTI #
29X6877
|
Newark | Rectifier, Standard, 2A, 50V, Do-214Aa, Repetitive Peak Reverse Voltage:50V, Average Forward Current:2A, Diode Configuration:Single, Forward Voltage Max:1.15V, Reverse Recovery Time:2Μs, Forward Surge Current:50A, No. Of Pins:2Pins Rohs Compliant: Yes |Onsemi S2A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0680 / $0.1040 | Buy Now |
DISTI #
87X9686
|
Newark | Rectifier Diode, Single, 50 V, 2 A, 1.15 V, 50 A, 150 C Rohs Compliant: Yes |Onsemi S2A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1290 | Buy Now |
DISTI #
S2AFSCT-ND
|
DigiKey | DIODE SMB 50V 2A 150C Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
34934 In Stock |
|
$0.0662 / $0.4300 | Buy Now |
DISTI #
S2A
|
Avnet Americas | Diode Switching 50V 2A 2-Pin DO-214AA T/R - Tape and Reel (Alt: S2A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 6000 |
|
$0.0650 / $0.0775 | Buy Now |
DISTI #
S2A
|
Avnet Americas | Diode Switching 50V 2A 2-Pin DO-214AA T/R - Tape and Reel (Alt: S2A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0650 / $0.0775 | Buy Now |
DISTI #
S2A
|
Avnet Americas | Diode Switching 50V 2A 2-Pin DO-214AA T/R - Tape and Reel (Alt: S2A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0650 / $0.0775 | Buy Now |
DISTI #
S2A
|
Avnet Americas | Diode Switching 50V 2A 2-Pin DO-214AA T/R - Tape and Reel (Alt: S2A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0650 / $0.0775 | Buy Now |
DISTI #
512-S2A
|
Mouser Electronics | Rectifiers 50V 1.5a Rectifier Glass Passivated RoHS: Compliant | 193311 |
|
$0.0680 / $0.0700 | Buy Now |
DISTI #
V72:2272_06305687
|
Arrow Electronics | Diode Switching 50V 2A 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2232 Container: Cut Strips | Americas - 2 |
|
$0.0704 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S2A
onsemi
Buy Now
Datasheet
|
Compare Parts:
S2A
onsemi
General-Purpose Rectifiers (Glass Passivated), 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | ROHS COMPLIANT, SMB, 2 PIN | |
Manufacturer Package Code | 403AF | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 2.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for S2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S2A | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Micro Commercial Components | S2A vs S2A |
S2BP | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Micro Commercial Components | S2A vs S2BP |
S2A-LTP | 1.5A, 50V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Micro Commercial Components | S2A vs S2A-LTP |
S2A-G | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AA, PALSTIC, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | S2A vs S2A-G |
S2A-E3/5BT | DIODE 1.5 A, 50 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode | Vishay Semiconductors | S2A vs S2A-E3/5BT |
S2A-E3/5BT | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | S2A vs S2A-E3/5BT |
S2A | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AA, PALSTIC, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | S2A vs S2A |
S2A-13 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Diodes Incorporated | S2A vs S2A-13 |
S2A-E3/52T | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | S2A vs S2A-E3/52T |
S2AA | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Lite-On Semiconductor Corporation | S2A vs S2AA |