Part Details for S2D-E3/5BT by Vishay Intertechnologies
Overview of S2D-E3/5BT by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for S2D-E3/5BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC4197
|
Newark | Zener Diode Microsmf Do-219Ac Rohs Compliant: Yes |Vishay S2D-E3/5BT Min Qty: 6400 Package Multiple: 1 Date Code: 0 Container: Reel | 12800 |
|
$0.0720 / $0.1100 | Buy Now |
DISTI #
77K8249
|
Newark | 1.5A, 200V, Smb, Gpp Std, Sm Rect. |Vishay S2D-E3/5BT Min Qty: 6400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0720 / $0.1100 | Buy Now |
DISTI #
S2D-E3/5BT
|
Avnet Americas | Diode Switching 200V 1.5A 2-Pin SMB Plastic T/R - Tape and Reel (Alt: S2D-E3/5BT) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 8 Weeks, 0 Days Container: Reel | 12800 |
|
$0.0655 | Buy Now |
DISTI #
625-S2D-E3/5BT
|
Mouser Electronics | Rectifiers 1.5 Amp 200 Volt 50 Amp IFSM RoHS: Compliant | 9364 |
|
$0.0630 / $0.4300 | Buy Now |
DISTI #
V72:2272_18772995
|
Arrow Electronics | Diode Switching 200V 1.5A 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1838 Container: Cut Strips | Americas - 1 |
|
$0.0340 / $0.0451 | Buy Now |
|
Future Electronics | S2D Series 1.5 A 200 V Surface Mount Glass Passivated Rectifier - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 6400 Package Multiple: 3200 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0568 / $0.0638 | Buy Now |
|
Future Electronics | S2D Series 1.5 A 200 V Surface Mount Glass Passivated Rectifier - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 6400 Package Multiple: 3200 Container: Reel | 0Reel |
|
$0.0568 / $0.0638 | Buy Now |
DISTI #
S2D-E3/5BT
|
TTI | Rectifiers 1.5 Amp 200 Volt 50 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 3200 Package Multiple: 3200 Container: Reel |
Americas - 44800 In Stock |
|
$0.0640 / $0.0670 | Buy Now |
DISTI #
S2D-E3/5BT
|
EBV Elektronik | Diode Switching 200V 1.5A 2-Pin SMB Plastic T/R (Alt: S2D-E3/5BT) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | 1.5A,200V,GPP,STD.SM RECT RoHS: Compliant Min Qty: 1 Package Multiple: 3200 | 25600 |
|
$0.0710 | Buy Now |
Part Details for S2D-E3/5BT
S2D-E3/5BT CAD Models
S2D-E3/5BT Part Data Attributes
|
S2D-E3/5BT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
S2D-E3/5BT
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 2 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for S2D-E3/5BT
This table gives cross-reference parts and alternative options found for S2D-E3/5BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2D-E3/5BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S2D-GT3 | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, PALSTIC, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | S2D-E3/5BT vs S2D-GT3 |
S2D | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, PALSTIC, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | S2D-E3/5BT vs S2D |
S2D | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SEMIKRON | S2D-E3/5BT vs S2D |
S2D-LTP | 1.5A, 200V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Micro Commercial Components | S2D-E3/5BT vs S2D-LTP |
S2D | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, | Vishay Intertechnologies | S2D-E3/5BT vs S2D |
S2D | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, | General Instrument Corp | S2D-E3/5BT vs S2D |
S2D | General-Purpose Rectifiers (Glass Passivated), 3000-REEL | onsemi | S2D-E3/5BT vs S2D |
S2DA-7 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Diodes Incorporated | S2D-E3/5BT vs S2DA-7 |
S2D-G | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, PALSTIC, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | S2D-E3/5BT vs S2D-G |
S2D | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Diotec Semiconductor AG | S2D-E3/5BT vs S2D |