There are no models available for this part yet.
Overview of S2D-TM4G by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
CAD Models for S2D-TM4G by Taiwan Semiconductor
Part Data Attributes for S2D-TM4G by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Package Description
|
SMB, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Date Of Intro
|
2019-05-21
|
Additional Feature
|
FREE WHEELING DIODE
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
50 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Rep Pk Reverse Voltage-Max
|
200 V
|
Reverse Current-Max
|
5 µA
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for S2D-TM4G
This table gives cross-reference parts and alternative options found for S2D-TM4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2D-TM4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERT2DAFC_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | S2D-TM4G vs ERT2DAFC_R1_00001 |
RS2D | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | S2D-TM4G vs RS2D |
S2DAF-TM2G | Rectifier Diode, | Taiwan Semiconductor | S2D-TM4G vs S2DAF-TM2G |
RS2DA-TM2G | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | S2D-TM4G vs RS2DA-TM2G |
CGRBT201-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | S2D-TM4G vs CGRBT201-HF |
RS2D | Rectifier Diode, | Continental Device India Ltd | S2D-TM4G vs RS2D |
ES2DAF-T | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMAF, 2 PIN | Taiwan Semiconductor | S2D-TM4G vs ES2DAF-T |
TCDU2DA-XX-RG70 | Rectifier Diode, | Taitron Components Inc | S2D-TM4G vs TCDU2DA-XX-RG70 |
SS220LW | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, | Taiwan Semiconductor | S2D-TM4G vs SS220LW |
S2D-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | S2D-TM4G vs S2D-HF |