Part Details for S2DTR by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of S2DTR by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for S2DTR
S2DTR CAD Models
S2DTR Part Data Attributes
|
S2DTR
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S2DTR
Sangdest Microelectronics (Nanjing) Co Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2019-04-04 | |
Additional Feature | LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 2.5 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for S2DTR
This table gives cross-reference parts and alternative options found for S2DTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2DTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FFM203A-W | Rectifier Diode, | Rectron Semiconductor | S2DTR vs FFM203A-W |
HS2DALHM2G | Rectifier Diode, | Taiwan Semiconductor | S2DTR vs HS2DALHM2G |
FM203AV-T | Rectifier Diode, | Rectron Semiconductor | S2DTR vs FM203AV-T |
HFM203-T | Rectifier Diode, | Rectron Semiconductor | S2DTR vs HFM203-T |
UF2D | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMB, 2 PIN | HY Electronic Corp | S2DTR vs UF2D |
FM2200-T | Rectifier Diode, | Rectron Semiconductor | S2DTR vs FM2200-T |
HS2DA | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMA, 2 PIN | HY Electronic Corp | S2DTR vs HS2DA |
HFM203L-HF-W | Rectifier Diode, | Rectron Semiconductor | S2DTR vs HFM203L-HF-W |
GDGS72D | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DIE | Suzhou Good-Ark Electronics Co Ltd | S2DTR vs GDGS72D |
ML23GP | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, LEAD FREE, PLASTIC, SMA, 2 PIN | CHENMKO Enterprise Co Ltd | S2DTR vs ML23GP |