Part Details for S2G by onsemi
Overview of S2G by onsemi
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for S2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y4758
|
Newark | Rectifier Diode, Single, 400 V, 2 A, 1.15 V, 50 A, 150 C Rohs Compliant: Yes |Onsemi S2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 105 |
|
$0.1280 | Buy Now |
DISTI #
15R4049
|
Newark | Standard Diode, 2A, 400V, Do-214Aa, Repetitive Peak Reverse Voltage:400V, Average Forward Current:2A, Diode Configuration:Single, Forward Voltage Max:1.15V, Reverse Recovery Time:2Μs, Forward Surge Current:50A, No. Of Pins:2Pins Rohs Compliant: Yes |Onsemi S2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9 |
|
$0.1200 | Buy Now |
DISTI #
38C7667
|
Newark | Standard Diode, 2A, 400V, Do-214Aa, Repetitive Peak Reverse Voltage:400V, Average Forward Current:2A, Diode Configuration:Single, Forward Voltage Max:1.15V, Reverse Recovery Time:2Μs, Forward Surge Current:50A, No. Of Pins:2Pins Rohs Compliant: Yes |Onsemi S2G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0670 / $0.1030 | Buy Now |
DISTI #
S2GFSCT-ND
|
DigiKey | DIODE SMB 400V 2A 150C Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
76382 In Stock |
|
$0.0654 / $0.4200 | Buy Now |
DISTI #
S2G
|
Avnet Americas | Diode Switching 400V 2A 2-Pin DO-214AA T/R - Tape and Reel (Alt: S2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0572 / $0.0614 | Buy Now |
DISTI #
S2G
|
Avnet Americas | Diode Switching 400V 2A 2-Pin DO-214AA T/R - Tape and Reel (Alt: S2G) RoHS: Compliant Min Qty: 11364 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 0 |
|
$0.0546 / $0.0651 | Buy Now |
DISTI #
512-S2G
|
Mouser Electronics | Rectifiers 400V 1.5a Rectifier Glass Passivated RoHS: Compliant | 11324 |
|
$0.0740 / $0.3600 | Buy Now |
DISTI #
V36:1790_06305690
|
Arrow Electronics | Diode Switching 400V 2A 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2320 | Americas - 9000 |
|
$0.0458 / $0.0641 | Buy Now |
DISTI #
V72:2272_06305690
|
Arrow Electronics | Diode Switching 400V 2A 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2320 Container: Cut Strips | Americas - 5828 |
|
$0.0695 / $0.1100 | Buy Now |
|
Future Electronics | S2G Series 400 V 50 A Surface Mount General Purpose Rectifier - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0656 / $0.0726 | Buy Now |
Part Details for S2G
S2G CAD Models
S2G Part Data Attributes:
|
S2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
S2G
onsemi
General-Purpose Rectifiers (Glass Passivated), 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | ROHS COMPLIANT, SMB, 2 PIN | |
Manufacturer Package Code | 403AF | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 31 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 2.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for S2G
This table gives cross-reference parts and alternative options found for S2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S2G | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Diotec Semiconductor AG | S2G vs S2G |
S2G-E3/5BT | DIODE 1.5 A, 400 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode | Vishay Semiconductors | S2G vs S2G-E3/5BT |
S2G_NL | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, SMB, 2 PIN | Fairchild Semiconductor Corporation | S2G vs S2G_NL |
S2G-TP | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, HSMB, 2 PIN | Micro Commercial Components | S2G vs S2G-TP |
S2G | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, PALSTIC, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | S2G vs S2G |
S2G | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Surge Components Inc | S2G vs S2G |
S2G-G | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, PALSTIC, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | S2G vs S2G-G |
S2G | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Lite-On Semiconductor Corporation | S2G vs S2G |
S2GHE3/5BT | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Vishay Intertechnologies | S2G vs S2GHE3/5BT |
S2GHE3/5BT | DIODE 1.5 A, 400 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode | Vishay Semiconductors | S2G vs S2GHE3/5BT |