Part Details for S2JR5G by Taiwan Semiconductor
Overview of S2JR5G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S2JR5G
S2JR5G CAD Models
S2JR5G Part Data Attributes:
|
S2JR5G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S2JR5G
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for S2JR5G
This table gives cross-reference parts and alternative options found for S2JR5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2JR5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM206-BS-H | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AA, SMB-S, 2 PIN | Formosa Microsemi Co Ltd | S2JR5G vs FM206-BS-H |
S2JM4G | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | S2JR5G vs S2JM4G |
S2KHR4 | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | S2JR5G vs S2KHR4 |
S2JHR4 | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | S2JR5G vs S2JHR4 |
S2JHM4 | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | S2JR5G vs S2JHM4 |
SA2K | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SEMIKRON | S2JR5G vs SA2K |
HS2KHR5 | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | S2JR5G vs HS2KHR5 |
S2K | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | S2JR5G vs S2K |
S2JHR5G | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | S2JR5G vs S2JHR5G |
US2K | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SEMIKRON | S2JR5G vs US2K |