Part Details for S2MBFL-TP by Micro Commercial Components
Overview of S2MBFL-TP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for S2MBFL-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-S2MBFL-TP-ND
|
DigiKey | Interface Min Qty: 5000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0451 | Buy Now |
DISTI #
833-S2MBFL-TP
|
Mouser Electronics | Rectifiers RoHS: Compliant | 0 |
|
$0.0280 / $0.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0273 | Buy Now |
Part Details for S2MBFL-TP
S2MBFL-TP CAD Models
S2MBFL-TP Part Data Attributes
|
S2MBFL-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
S2MBFL-TP
Micro Commercial Components
Rectifier Diode, 1000V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA |