Diodes
S2Y
Description: Rectifier Diode, 1 Phase, 1 Element, 2A, 2000V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN

Overview of S2Y by Diotec Semiconductor AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for S2Y by Diotec Semiconductor AG

Part # Manufacturer Description Stock Price Buy
DISTI # 4878-S2YCT-ND
DigiKey DIODE GEN PURP 2000V 2A DO214AA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Bulk 2795
In Stock
  • 1 $0.4900
  • 10 $0.3950
  • 25 $0.3612
  • 100 $0.2689
  • 250 $0.2437
  • 500 $0.2017
  • 1,000 $0.1513
  • 3,000 $0.1386
  • 6,000 $0.1303
  • 15,000 $0.1218
  • 30,000 $0.1118
  • 75,000 $0.1076
$0.1076 / $0.4900 Buy Now
DISTI # 637-S2Y
Mouser Electronics Rectifiers Diode, SMB, 2000V, 2A RoHS: Compliant 8432
  • 1 $0.3700
  • 10 $0.2810
  • 100 $0.1690
  • 3,000 $0.1430
  • 6,000 $0.1300
  • 9,000 $0.1170
  • 24,000 $0.1140
$0.1140 / $0.3700 Buy Now
Onlinecomponents.com Diode - SMB - 2000V - 2A RoHS: Compliant 0
  • 3,000 $0.1193
  • 6,000 $0.1138
  • 9,000 $0.1104
  • 12,000 $0.1072
  • 27,000 $0.1056
  • 51,000 $0.1027
  • 102,000 $0.0975
  • 150,000 $0.0960
$0.0960 / $0.1193 Buy Now
Bristol Electronics   Min Qty: 8 1300
  • 8 $0.6750
  • 24 $0.3375
  • 150 $0.2025
  • 742 $0.1350
$0.1350 / $0.6750 Buy Now
Quest Components   1040
  • 1 $0.9000
  • 23 $0.2700
  • 186 $0.1800
$0.1800 / $0.9000 Buy Now
DISTI # S2Y-DIO
TME Diode: rectifying, SMD, 2kV, 2A, 1.5us, SMB, Ufmax: 1.15V, Ifsm: 50A Min Qty: 5 2665
  • 5 $0.2040
  • 25 $0.1760
  • 100 $0.1410
  • 500 $0.1280
  • 3,000 $0.1160
$0.1160 / $0.2040 Buy Now
DISTI # C1S205800079887
Chip1Stop Rectifiers Diodes RoHS: Compliant pbFree: Yes 1817
  • 1,000 $0.1280
$0.1280 Buy Now

CAD Models for S2Y by Diotec Semiconductor AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for S2Y by Diotec Semiconductor AG

S2Y
Diotec Semiconductor AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIOTEC SEMICONDUCTOR AG
Part Package Code
DO-214AA
Package Description
SMB, 2 PIN
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Diotec
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
55 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-50 °C
Output Current-Max
2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
2000 V
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
5
Want to compare parts?
  1. S2Y
    Diotec Semiconductor AG
    Rectifier Diode, 1 Phase, 1 Element, 2A, 2000V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
    VS

Alternate Parts for S2Y

This table gives cross-reference parts and alternative options found for S2Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DSS2-100AB Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN IXYS Corporation S2Y vs DSS2-100AB

Related Parts for S2Y

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S2Y by Diotec Semiconductor AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S2Y by Diotec Semiconductor AG

Select Manufacturer
Which Manufacturer of S2Y would you like to use for your alert(s)?
  • Please alert me when S2Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S2Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S2Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S2Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S2Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S2Y by Diotec Semiconductor AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: