Diodes
S34100
Description: Rectifier Diode, 1 Phase, 1 Element, 45A, 1000V V(RRM), Silicon, DO-203AB, METAL, DO-5, 1 PIN

Overview of S34100 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for S34100 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S34100 by Microsemi Corporation

S34100
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-5
Package Description
METAL, DO-5, 1 PIN
Pin Count
1
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
EXCELLENT RELIABILITY
Application
POWER
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.15 V
JEDEC-95 Code
DO-203AB
JESD-30 Code
O-MUPM-D1
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
800 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Output Current-Max
45 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
1000 V
Reverse Current-Max
40 µA
Reverse Recovery Time-Max
5 µs
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Want to compare parts?
  1. S34100
    Microsemi Corporation
    Rectifier Diode, 1 Phase, 1 Element, 45A, 1000V V(RRM), Silicon, DO-203AB, METAL, DO-5, 1 PIN
    VS

Alternate Parts for S34100

This table gives cross-reference parts and alternative options found for S34100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S34100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N2280E3 Rectifier Diode, 1 Phase, 1 Element, 40A, 1000V V(RRM), Silicon, DO-203AB, METAL, DO-5, 1 PIN Microsemi Corporation S34100 vs 1N2280E3
1N3768 Rectifier Diode, 1 Phase, 1 Element, 35A, 1000V V(RRM), Silicon, DO-5, ROHS COMPLIANT, METAL PACKAGE-1 Diotec Semiconductor AG S34100 vs 1N3768
1N2287E3 Rectifier Diode, 1 Phase, 1 Element, 40A, 1000V V(RRM), Silicon, DO-203AB, METAL, DO-5, 1 PIN Microsemi Corporation S34100 vs 1N2287E3
JAN1N3768 Rectifier Diode, 1 Phase, 1 Element, 35A, 1000V V(RRM), Silicon, DO-203AB Microchip Technology Inc S34100 vs JAN1N3768
1N4529E3 Rectifier Diode, 1 Phase, 1 Element, 40A, 1000V V(RRM), Silicon, DO-203AB, METAL, DO-5, 1 PIN Microsemi Corporation S34100 vs 1N4529E3
PBY307 Rectifier Diode, 1 Phase, 1 Element, 35A, 1000V V(RRM), Silicon, DO-5, ROHS COMPLIANT, METAL PACKAGE-1 Diotec Semiconductor AG S34100 vs PBY307
JANTX1N3768 Rectifier Diode, 1 Phase, 1 Element, 35A, 1000V V(RRM), Silicon, DO-5, DO-5, 1 PIN Semitronics Corp S34100 vs JANTX1N3768
JANTXV1N3768 Rectifier Diode, 1 Phase, 1 Element, 35A, Silicon, DO-5, DO-5, 1 PIN Defense Logistics Agency S34100 vs JANTXV1N3768
1N3768 Rectifier Diode, 1 Phase, 1 Element, 35A, 1000V V(RRM), Silicon, DO-203AB, ROHS COMPLIANT, DO-5, 1 PIN Vishay Intertechnologies S34100 vs 1N3768
1N2280 Rectifier Diode, 1 Phase, 1 Element, 40A, 1000V V(RRM), Silicon, DO-203AB Microchip Technology Inc S34100 vs 1N2280

Related Parts for S34100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S34100 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S34100 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of S34100 would you like to use for your alert(s)?
  • Please alert me when S34100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S34100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S34100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S34100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S34100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S34100 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: