Part Details for S3911BA by Bulgin Components
Results Overview of S3911BA by Bulgin Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S3911BA Information
S3911BA by Bulgin Components is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for S3911BA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
21107455
|
Verical | Switch Toggle (ON) ON SPDT Round Lever Screw 16A 277VAC 72VDC 745.7VA Panel Mount with Threads COO: China RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 547 |
|
$6.7800 / $7.3700 | Buy Now |