-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK1856
|
Newark | Diodes, Rectifiers - Single, Repetitive Reverse Voltage Vrrm Max:50V, Forward Current If(Av):3A, Diode Configuration:Single, Forward Voltage Vf Max:1.2V, Reverse Recovery Time Trr Max:2.5Μs, Forward Surge Current Ifsm Max:100A, Rohs Compliant: Yes |Onsemi S3A Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 9000 |
|
$0.1550 / $0.2240 | Buy Now |
DISTI #
87X9687
|
Newark | Diode, Standard, 3A, 50V, Smd, Repetitive Reverse Voltage Vrrm Max:50V, Forward Current If(Av):3A, Diode Configuration:Single, Forward Voltage Vf Max:1.15V, Reverse Recovery Time Trr Max:2.5Μs, Forward Surge Current Ifsm Max:100A, Rohs Compliant: Yes |Onsemi S3A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16737 |
|
$0.2530 / $0.4370 | Buy Now |
DISTI #
84AC2958
|
Newark | Sr Smc Gppn 3A 50V Rohs Compliant: Yes |Onsemi S3A Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.1980 | Buy Now |
DISTI #
S3AFSCT-ND
|
DigiKey | DIODE GEN PURP 50V 3A SMC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4602 In Stock |
|
$0.1216 / $0.4300 | Buy Now |
DISTI #
S3A
|
Avnet Americas | Diode Switching 50V 3A 2-Pin DO-214AB T/R - Tape and Reel (Alt: S3A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 3000132000 Factory Stock |
|
$0.1206 / $0.1440 | Buy Now |
DISTI #
S3A
|
Avnet Americas | Diode Switching 50V 3A 2-Pin DO-214AB T/R - Tape and Reel (Alt: S3A) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1206 / $0.1440 | Buy Now |
DISTI #
512-S3A
|
Mouser Electronics | Rectifiers 50V 3a Rectifier Glass Passive RoHS: Compliant | 9070 |
|
$0.1390 / $0.4200 | Buy Now |
DISTI #
E02:0323_00037826
|
Arrow Electronics | Diode Switching 50V 3A 2-Pin DO-214AB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2408 | Europe - 30000 |
|
$0.1198 / $0.1249 | Buy Now |
DISTI #
V36:1790_06305695
|
Arrow Electronics | Diode Switching 50V 3A 2-Pin DO-214AB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2335 | Americas - 3000 |
|
$0.1214 / $0.1353 | Buy Now |
DISTI #
V72:2272_06305695
|
Arrow Electronics | Diode Switching 50V 3A 2-Pin DO-214AB T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2217 Container: Cut Strips | Americas - 16 |
|
$0.1367 / $0.3274 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S3A
onsemi
Buy Now
Datasheet
|
Compare Parts:
S3A
onsemi
Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 2.6 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 2.5 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for S3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S3A-E3/9AT | DIODE 3 A, 50 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode | Vishay Semiconductors | S3A vs S3A-E3/9AT |
HFM301-H | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Formosa Microsemi Co Ltd | S3A vs HFM301-H |
FES3A | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Fagor Electrónica | S3A vs FES3A |
ER3A | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, SMCJ, 2 PIN | Microsemi Corporation | S3A vs ER3A |
ES3AHE3_A/I | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | S3A vs ES3AHE3_A/I |
ES3AHE3/57T | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Vishay Intertechnologies | S3A vs ES3AHE3/57T |
RS3AHE3_A/I | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | S3A vs RS3AHE3_A/I |
ER3A | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, | International Semiconductor Inc | S3A vs ER3A |
S3A | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, SMCJ, 2 PIN | Microsemi Corporation | S3A vs S3A |
FFM301-H | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Formosa Microsemi Co Ltd | S3A vs FFM301-H |