S3C848AXX-QT
Samsung Semiconductor
Description: Microcontroller, 8-Bit, MROM, SAM88RC CPU, 12MHz, CMOS, PQFP64

Overview of S3C848AXX-QT by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for S3C848AXX-QT by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S3C848AXX-QT by Samsung Semiconductor

S3C848AXX-QT
Samsung Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Package Description
QFP, QFP64,.7X.95,40
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Bit Size
8
CPU Family
SAM88RC
JESD-30 Code
R-PQFP-G64
Number of Terminals
64
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP64,.7X.95,40
Package Shape
RECTANGULAR
Package Style
FLATPACK
Qualification Status
Not Qualified
RAM (bytes)
2064
ROM (words)
49152
ROM Programmability
MROM
Speed
12 MHz
Supply Current-Max
30 mA
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
GULL WING
Terminal Pitch
1 mm
Terminal Position
QUAD
Want to compare parts?
  1. S3C848AXX-QT
    Samsung Semiconductor
    Microcontroller, 8-Bit, MROM, SAM88RC CPU, 12MHz, CMOS, PQFP64
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S3C848AXX-QT by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S3C848AXX-QT by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of S3C848AXX-QT would you like to use for your alert(s)?
  • Please alert me when S3C848AXX-QT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S3C848AXX-QT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S3C848AXX-QT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S3C848AXX-QT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S3C848AXX-QT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S3C848AXX-QT by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: