Part Details for S3G by Frontier Electronics Co Ltd
Overview of S3G by Frontier Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for S3G
S3G CAD Models
S3G Part Data Attributes
|
S3G
Frontier Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S3G
Frontier Electronics Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AA,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FRONTIER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for S3G
This table gives cross-reference parts and alternative options found for S3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES3B | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Rugao Dachang Electronics Co Ltd | S3G vs ES3B |
S3GB | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, SMB, 2 PIN | HY Electronic Corp | S3G vs S3GB |
S3G | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, SMC, 2 PIN | HY Electronic Corp | S3G vs S3G |
CMR3U-04MPBFREE | Rectifier Diode, | Central Semiconductor Corp | S3G vs CMR3U-04MPBFREE |
US3G | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, SMC-F, 2 PIN | Frontier Electronics Co Ltd | S3G vs US3G |
CMR3S-04BK | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, ROHS COMPLIANT, SMC, 2 PIN | Central Semiconductor Corp | S3G vs CMR3S-04BK |
CMR3S-04TR13PBFREE | Rectifier Diode, | Central Semiconductor Corp | S3G vs CMR3S-04TR13PBFREE |
S3GB-XX-TR30 | Rectifier Diode, | Taitron Components Inc | S3G vs S3GB-XX-TR30 |
ES3GHV7G | Rectifier Diode, | Taiwan Semiconductor | S3G vs ES3GHV7G |
CMR3S-04TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | S3G vs CMR3S-04TIN/LEAD |