Part Details for S3JHE3_A/H by Vishay Intertechnologies
Overview of S3JHE3_A/H by Vishay Intertechnologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for S3JHE3_A/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S3JHE3_A/H
|
Avnet Americas | Diode Rectifier 600V 3A 2-Pin DO-214AB Plastic T/R - Tape and Reel (Alt: S3JHE3_A/H) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1255 | Buy Now |
DISTI #
625-S3JHE3_A/H
|
Mouser Electronics | Rectifiers 3A 600V 100A@8.3ms Single Die Auto RoHS: Compliant | 2608 |
|
$0.1520 / $0.4200 | Buy Now |
|
Future Electronics | S3J Series 600 V 3 A Surface Mount Glass Passivated Rectifier - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 850 Package Multiple: 850 Lead time: 8 Weeks Container: Reel | 5950Reel |
|
$0.1360 / $0.1500 | Buy Now |
|
Future Electronics | S3J Series 600 V 3 A Surface Mount Glass Passivated Rectifier - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 8500 Package Multiple: 850 Container: Reel | 0Reel |
|
$0.1280 / $0.1420 | Buy Now |
|
Bristol Electronics | 4250 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 3A, 800V V(RRM), SILICON, DO-214AB | 3400 |
|
$0.1950 / $0.9750 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3315 |
|
RFQ | |
DISTI #
S3JHE3_A/H
|
Avnet Asia | Diode Rectifier 600V 3A 2-Pin DO-214AB Plastic T/R (Alt: S3JHE3_A/H) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip Stock | 50112 |
|
RFQ | ||
DISTI #
C1S803605168559
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant pbFree: Yes | 7 |
|
$0.2560 | Buy Now |
Part Details for S3JHE3_A/H
S3JHE3_A/H CAD Models
S3JHE3_A/H Part Data Attributes
|
S3JHE3_A/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
S3JHE3_A/H
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 2.5 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for S3JHE3_A/H
This table gives cross-reference parts and alternative options found for S3JHE3_A/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S3JHE3_A/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S3JR7G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | S3JHE3_A/H vs S3JR7G |
S3JM6G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | S3JHE3_A/H vs S3JM6G |
S3JHR6G | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | S3JHE3_A/H vs S3JHR6G |
S3J-AU_R2_000A1 | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | PanJit Semiconductor | S3JHE3_A/H vs S3J-AU_R2_000A1 |
S3J-M3/57T | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | S3JHE3_A/H vs S3J-M3/57T |
S3J-AU_R1_000A1 | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | PanJit Semiconductor | S3JHE3_A/H vs S3J-AU_R1_000A1 |
S3J-AU_R1_100A1 | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | PanJit Semiconductor | S3JHE3_A/H vs S3J-AU_R1_100A1 |
S3JHR7G | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | S3JHE3_A/H vs S3JHR7G |
S3J-TP-HF | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Micro Commercial Components | S3JHE3_A/H vs S3J-TP-HF |
S3J | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, SMC, 2 PIN | Lite-On Semiconductor Corporation | S3JHE3_A/H vs S3J |