Part Details for S3K by Surge Components Inc
Overview of S3K by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for S3K
S3K CAD Models
S3K Part Data Attributes:
|
S3K
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
S3K
Surge Components Inc
Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Part Package Code | DO-214AB | |
Package Description | PLASTIC, SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for S3K
This table gives cross-reference parts and alternative options found for S3K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S3K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S3K | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | SEMIKRON | S3K vs S3K |
S3K-E3/57T | DIODE 3 A, 800 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode | Vishay Semiconductors | S3K vs S3K-E3/57T |
S3K-E3/9AT | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | S3K vs S3K-E3/9AT |
S3K | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB, SMCJ, 2 PIN | Microsemi Corporation | S3K vs S3K |
S3K-T3 | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AA, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | S3K vs S3K-T3 |
S3K-E3/9AT | DIODE 3 A, 800 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode | Vishay Semiconductors | S3K vs S3K-E3/9AT |
CMR3-10 | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, SMC, 2 PIN | Central Semiconductor Corp | S3K vs CMR3-10 |
CMR3-10TR13 | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, SMC, 2 PIN | Central Semiconductor Corp | S3K vs CMR3-10TR13 |
FS3K | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Fagor Electrónica | S3K vs FS3K |
S3K-G | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AA, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | S3K vs S3K-G |