Part Details for S3KB-XX-TR70 by Taitron Components Inc
Overview of S3KB-XX-TR70 by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for S3KB-XX-TR70
S3KB-XX-TR70 CAD Models
S3KB-XX-TR70 Part Data Attributes
|
S3KB-XX-TR70
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
S3KB-XX-TR70
Taitron Components Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 2.5 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for S3KB-XX-TR70
This table gives cross-reference parts and alternative options found for S3KB-XX-TR70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S3KB-XX-TR70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S3KHV7G | Rectifier Diode, | Taiwan Semiconductor | S3KB-XX-TR70 vs S3KHV7G |
S3K | Rectifier Diode, 1 Element, 3A, 800V V(RRM) | Fuji Electric Co Ltd | S3KB-XX-TR70 vs S3K |
US3KCF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | S3KB-XX-TR70 vs US3KCF |
US3KBF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | S3KB-XX-TR70 vs US3KBF |
S3K | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, SMC, 2 PIN | Rugao Dachang Electronics Co Ltd | S3KB-XX-TR70 vs S3K |
RS3KB | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, SMB, 2 PIN | HY Electronic Corp | S3KB-XX-TR70 vs RS3KB |
ACGRB306-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | S3KB-XX-TR70 vs ACGRB306-HF |
RS3K | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, SMC, 2 PIN | HY Electronic Corp | S3KB-XX-TR70 vs RS3K |
GR3K | Rectifier Diode, | Surge Components Inc | S3KB-XX-TR70 vs GR3K |
GN3K | Rectifier Diode, | Surge Components Inc | S3KB-XX-TR70 vs GN3K |