Part Details for S42100TS by Microchip Technology Inc
Overview of S42100TS by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for S42100TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ9754
|
Newark | Std Rectifier Do-8 Rohs Compliant: Yes |Microchip S42100TS Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.2000 / $50.1500 | Buy Now |
DISTI #
S42100TS-ND
|
DigiKey | RECTIFIER Min Qty: 100 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.1503 | Buy Now |
DISTI #
S42100TS
|
Avnet Americas | Diode Power Rectifier 1000V 125A 2-Pin DO-205AA Tray - Bulk (Alt: S42100TS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$48.2000 / $54.0000 | Buy Now |
DISTI #
494-S42100TS
|
Mouser Electronics | Rectifiers Std Rectifier RoHS: Not Compliant | 0 |
|
$54.0000 | Order Now |
DISTI #
S42100TS
|
Microchip Technology Inc | Std Rectifier _ DO-8, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$54.0000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$47.8800 / $131.1400 | Buy Now | |
|
NAC | Rectifier RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Tray | 0 |
|
$47.0400 / $55.1000 | Buy Now |
|
Master Electronics | 0 |
|
$47.8800 / $131.1400 | Buy Now |
Part Details for S42100TS
S42100TS CAD Models
S42100TS Part Data Attributes
|
S42100TS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
S42100TS
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 125A, 1000V V(RRM), Silicon, DO-205AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | METAL, DO-8, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Application | SOFT RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-205AA | |
JESD-30 Code | O-MUPM-X1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 2000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 125 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |