Part Details for S4289-61 by Hamamatsu Photonics
Overview of S4289-61 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S4289-61
S4289-61 CAD Models
S4289-61 Part Data Attributes
|
S4289-61
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
S4289-61
Hamamatsu Photonics
Logic IC Output Optocoupler, 1-Channel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Reach Compliance Code | unknown | |
Application | SWITCHING | |
Configuration | SINGLE | |
Hysteresis Ratio-Nom | 0.65 | |
Infrared Range | YES | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Shape | RECTANGULAR | |
Supply Voltage-Min | 4.5 V |