Part Details for S4320 by Micro Commercial Components
Overview of S4320 by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9001AC-13-18S4-32.00000 | SiTime | SiT9001 |
Part Details for S4320
S4320 CAD Models
S4320 Part Data Attributes
|
S4320
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
S4320
Micro Commercial Components
Rectifier Diode, 1 Phase, 1 Element, 150A, 200V V(RRM), Silicon, DO-8, DO-8, 1 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-8 | |
Package Description | DO-8, 1 PIN | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-8 | |
JESD-30 Code | O-MUPM-H1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 2500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Output Current-Max | 150 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER |
Alternate Parts for S4320
This table gives cross-reference parts and alternative options found for S4320. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S4320, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4588 | Rectifier Diode, 1 Phase, 1 Element, 150A, 200V V(RRM), Silicon, DO-205AA | Microchip Technology Inc | S4320 vs 1N4588 |
JANTX1N3289A | Rectifier Diode, 1 Phase, 1 Element, 100A, 200V V(RRM), Silicon, | Powerex Power Semiconductors | S4320 vs JANTX1N3289A |
1N2439 | Rectifier Diode, 1 Phase, 1 Element, 150A, 200V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN | Microsemi Corporation | S4320 vs 1N2439 |
1N3289A | Rectifier Diode, 1 Phase, 1 Element, 100A, 200V V(RRM), Silicon, DO-205AA, | International Rectifier | S4320 vs 1N3289A |
1N4588 | Rectifier Diode, 1 Phase, 1 Element, 150A, 200V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN | Microsemi Corporation | S4320 vs 1N4588 |
1N4588E3 | Rectifier Diode, 1 Phase, 1 Element, 150A, 200V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN | Microsemi Corporation | S4320 vs 1N4588E3 |
JAN1N3289A | Rectifier Diode, 1 Phase, 1 Element, 100A, 200V V(RRM), Silicon, | Powerex Power Semiconductors | S4320 vs JAN1N3289A |
1N2439 | Rectifier Diode, 1 Phase, 1 Element, 150A, 200V V(RRM), Silicon, DO-205AA | Microchip Technology Inc | S4320 vs 1N2439 |
1N3289A | Rectifier Diode, 1 Phase, 1 Element, 100A, 200V V(RRM), Silicon, | Powerex Power Semiconductors | S4320 vs 1N3289A |
1N4588 | Rectifier Diode, 1 Phase, 1 Element, 150A, 200V V(RRM), Silicon, | Powerex Power Semiconductors | S4320 vs 1N4588 |