Part Details for S4K2U1500D by Sola/Hevi-Duty
Results Overview of S4K2U1500D by Sola/Hevi-Duty
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S4K2U1500D Information
S4K2U1500D by Sola/Hevi-Duty is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for S4K2U1500D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2106-S4K2U1500D-ND
|
DigiKey | UPS ON LINE 1500VA 120V 3G Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$3,695.1800 | Buy Now |
|
DISTI #
663-S4K2U1500D
|
Mouser Electronics | UPS - Uninterruptible Power Supplies UPS ON LINE 1500VA 120V 4G RoHS: Compliant | 0 |
|
$3,629.2100 | Order Now |
|
DISTI #
75144579
|
RS | UPS, 120 VAC, 1350 W, 1500 VA, 120 VAC IN, (6) 5-15R OUT, NEMA 5-15P IN, 11 MIN. Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 5 |
|
$3,903.1100 | Buy Now |
|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3,475.4700 / $3,622.4800 | Buy Now |