Part Details for S501-500-R by Eaton Bussmann
Overview of S501-500-R by Eaton Bussmann
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S501-500-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K9990
|
Newark | Fuse, Quick Blow, 500Ma, Blow Characteristic:Fast Acting, Fuse Current:500Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:-, Product Range:S501 Series, Breaking Capacity Current Ac:1.5Ka, Svhc:No Svhc Rohs Compliant: Yes |Eaton Bussmann S501-500-R Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 3475 |
|
$1.3500 / $4.2400 | Buy Now |
DISTI #
283-S501-500-R-ND
|
DigiKey | FUSE CERAMIC 500MA 250VAC 5X20MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7635 / $7.8100 | Buy Now |
|
Onlinecomponents.com | Fuse - 5 x 20mm - Fast Acting - 500mA 250V RoHS: Compliant | Alternative Product Available |
|
$3.2900 / $4.4700 | Buy Now |
DISTI #
S501-500-R
|
TME | Fuse: fuse, quick blow, 500mA, 250VAC, ceramic,cylindrical, 5x20mm Min Qty: 5 | 0 |
|
$5.0600 | RFQ |
DISTI #
000000000001626387
|
Sager | Cartridge Fuses S501 500mA Min Qty: 5 | 0 |
|
$3.2900 / $3.9300 | Buy Now |
DISTI #
1123106
|
element14 Asia-Pacific | FUSE, QUICK BLOW, 500MA RoHS: Compliant Min Qty: 10 Container: Each | 3475 |
|
$5.5335 / $6.8619 | Buy Now |
DISTI #
1123106
|
Farnell | FUSE, QUICK BLOW, 500MA RoHS: Compliant Min Qty: 10 Lead time: 16 Weeks, 1 Days Container: Each | 3475 |
|
$0.5482 / $0.6306 | Buy Now |
|
Master Electronics | Fuse - 5 x 20mm - Fast Acting - 500mA 250V RoHS: Compliant | Alternative Product Available |
|
$3.2900 / $4.4700 | Buy Now |