Part Details for S506-50-R by Eaton
Results Overview of S506-50-R by Eaton
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S506-50-R Information
S506-50-R by Eaton is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 53612-S50-6 | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 50 Positions, 2.54 mm (0.1 in.), Vertical Header 0.38 um (15 u\\.) Gold Mating Plating. | |
| 53611-S50-6LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 50 Positions, 2.54 mm (0.1 in.), Vertical Header 0.38 um (15 u\\.) Gold Mating Plating. | |
| 52601-S50-6LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 50 Positions, 2.54 mm (0.1 in.), Vertical Header 0.38 um (15 u\\.) Gold Mating Plating. |
Price & Stock for S506-50-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
92911974
|
Verical | Fuse Miniature Slow Blow Acting 0.05A 250V Holder Cartridge 5 X 20mm Glass BSI/CCC/CSA/IMQ/PSE/SEMKO/UL/VDE COO: China RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 300 |
|
$6.6500 | Buy Now |
|
DISTI #
92911974
|
Verical | Fuse Miniature Slow Blow Acting 0.05A 250V Holder Cartridge 5 X 20mm Glass BSI/CCC/CSA/IMQ/PSE/SEMKO/UL/VDE COO: China RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 300 |
|
$6.6500 | Buy Now |