Part Details for S52K18A by International Rectifier
Overview of S52K18A by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S52K18A
S52K18A CAD Models
S52K18A Part Data Attributes
|
S52K18A
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
S52K18A
International Rectifier
Silicon Controlled Rectifier, 2200A I(T)RMS, 1400000mA I(T), 1800V V(DRM), 1800V V(RRM), 1 Element
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | DISK BUTTON, O-CEDB-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Circuit Commutated Turn-off Time-Nom | 180 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 500 mA | |
JESD-30 Code | O-CEDB-N2 | |
Leakage Current-Max | 100 mA | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 31500 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 1400000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 2200 A | |
Repetitive Peak Off-state Voltage | 1800 V | |
Repetitive Peak Reverse Voltage | 1800 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Trigger Device Type | SCR |
Alternate Parts for S52K18A
This table gives cross-reference parts and alternative options found for S52K18A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S52K18A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N540CH18 | Silicon Controlled Rectifier, 2692.55 A, 1800 V, SCR | IXYS UK Westcode | S52K18A vs N540CH18 |
ST1200C18K0 | Silicon Controlled Rectifier, 3080A I(T)RMS, 1700000mA I(T), 1800V V(DRM), 1800V V(RRM), 1 Element, CASE A-24, K-PUK-2 | Vishay Intertechnologies | S52K18A vs ST1200C18K0 |
N490CH18 | Silicon Controlled Rectifier, 2307.9A I(T)RMS, 495000mA I(T), 1800V V(DRM), 1800V V(RRM), 1 Element | IXYS Corporation | S52K18A vs N490CH18 |
N490CH18 | Silicon Controlled Rectifier, 2307.9 A, 1800 V, SCR | IXYS UK Westcode | S52K18A vs N490CH18 |