Part Details for S54LS00F883B by Signetics
Overview of S54LS00F883B by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for S54LS00F883B
S54LS00F883B CAD Models
S54LS00F883B Part Data Attributes
|
S54LS00F883B
Signetics
Buy Now
Datasheet
|
Compare Parts:
S54LS00F883B
Signetics
NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 4.4 mA | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-STD-883 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for S54LS00F883B
This table gives cross-reference parts and alternative options found for S54LS00F883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S54LS00F883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/00104BCA | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125 | Texas Instruments | S54LS00F883B vs JM38510/00104BCA |
S54LS00F883B | IC LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, DIP-14, Gate | NXP Semiconductors | S54LS00F883B vs S54LS00F883B |
SN74HC03NSRE4 | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SO-14 | Texas Instruments | S54LS00F883B vs SN74HC03NSRE4 |
TC74HC03AF-TP2 | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | S54LS00F883B vs TC74HC03AF-TP2 |
JM38510/07001BCA | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125 | Texas Instruments | S54LS00F883B vs JM38510/07001BCA |
MC74HC03AFELG | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, LEAD FREE, EIAJ, SO-14 | onsemi | S54LS00F883B vs MC74HC03AFELG |
74LS00F | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | Signetics | S54LS00F883B vs 74LS00F |
DM54LS00J | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | S54LS00F883B vs DM54LS00J |
SNC54LS00J | LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | S54LS00F883B vs SNC54LS00J |
SN54LS00J | LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, 632-08 | Motorola Mobility LLC | S54LS00F883B vs SN54LS00J |