Part Details for JM38510/07001BCA by Texas Instruments
Overview of JM38510/07001BCA by Texas Instruments
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/07001BCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 41 |
|
$3.1362 / $6.7200 | Buy Now |
|
Bristol Electronics | 1163 |
|
RFQ | ||
|
Bristol Electronics | 191 |
|
RFQ | ||
|
Quest Components | 38510/07001BCA | 523 |
|
$13.4558 / $15.9023 | Buy Now |
|
Quest Components | 38510/07001BCA | 933 |
|
$3.8094 / $7.6188 | Buy Now |
|
Quest Components | 38510/07001BCA | 32 |
|
$4.5000 / $9.0000 | Buy Now |
|
Quest Components | 38510/07001BCA | 3 |
|
$14.8200 | Buy Now |
|
Quest Components | 38510/07001BCA | 130 |
|
$19.5720 / $24.4650 | Buy Now |
|
Quest Components | 38510/07001BCA | 1 |
|
$6.6000 | Buy Now |
|
Quest Components | 38510/07001BCA | 21 |
|
$23.2418 / $24.4650 | Buy Now |
Part Details for JM38510/07001BCA
JM38510/07001BCA CAD Models
JM38510/07001BCA Part Data Attributes:
|
JM38510/07001BCA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/07001BCA
Texas Instruments
Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | LG-MAX | |
Family | S | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.94 mm | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.02 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for JM38510/07001BCA
This table gives cross-reference parts and alternative options found for JM38510/07001BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/07001BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/30001BCA | LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERDIP-14 | Motorola Mobility LLC | JM38510/07001BCA vs JM38510/30001BCA |
JM38510/30001SCA | Space 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125 | Texas Instruments | JM38510/07001BCA vs JM38510/30001SCA |
SN74LS00JDS | LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | JM38510/07001BCA vs SN74LS00JDS |
JM38510/00104BCA | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125 | Texas Instruments | JM38510/07001BCA vs JM38510/00104BCA |
74LS00F | LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Philips Semiconductors | JM38510/07001BCA vs 74LS00F |
SN74LS00N | IC,LOGIC GATE,QUAD 2-INPUT NAND,LS-TTL,DIP,14PIN,PLASTIC | Freescale Semiconductor | JM38510/07001BCA vs SN74LS00N |
JM38510/30001SCA | IC LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | JM38510/07001BCA vs JM38510/30001SCA |
54LS00/BCA | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | YAGEO Corporation | JM38510/07001BCA vs 54LS00/BCA |
JM38510/30001BCX | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERDIP-14 | SRI International Sarnoff | JM38510/07001BCA vs JM38510/30001BCX |
DV74LS00N | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | JM38510/07001BCA vs DV74LS00N |