| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN54LS136J-00 | Texas Instruments | Check for Price | XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | S54LS136F vs SN54LS136J-00 |
| HD74LS86P | Renesas Electronics Corporation | Check for Price | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | S54LS136F vs HD74LS86P |
| SN74LS136N-10 | Texas Instruments | Check for Price | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | S54LS136F vs SN74LS136N-10 |
| SN74LS136JS | Motorola Semiconductor Products | Check for Price | XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | S54LS136F vs SN74LS136JS |
| SN74LS136ND | Motorola Semiconductor Products | Check for Price | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | S54LS136F vs SN74LS136ND |
| SN74LS136JD | Motorola Semiconductor Products | Check for Price | XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | S54LS136F vs SN74LS136JD |
| 74LS136A | NXP Semiconductors | Check for Price | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | S54LS136F vs 74LS136A |
| SN54LS136J | Motorola Semiconductor Products | Check for Price | XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | S54LS136F vs SN54LS136J |
| SNJ54LS136J | Freescale Semiconductor | Check for Price | XOR Gate | S54LS136F vs SNJ54LS136J |
| SN74LS136NS | Motorola Semiconductor Products | Check for Price | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | S54LS136F vs SN74LS136NS |
Part Details for S54LS136F by Signetics
Results Overview of S54LS136F by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S54LS136F Information
S54LS136F by Signetics is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: S54LS136F by Signetics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
S54LS136F Part Data Attributes
|
|
S54LS136F
Signetics
Buy Now
Datasheet
|
Compare Parts:
S54LS136F
Signetics
XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ls | |
| JESD-30 Code | R-GDIP-T14 | |
| JESD-609 Code | e0 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Xor Gate | |
| Max I(ol) | 0.004 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | Open-Collector | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 10 Ma | |
| Prop. Delay@Nom-Sup | 30 Ns | |
| Propagation Delay (tpd) | 30 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.47 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for S54LS136F
This table gives cross-reference parts and alternative options found for S54LS136F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S54LS136F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.