| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN54LS138J | Texas Instruments | Check for Price | 3-LINE TO 8-LINE DECODER, LS Series, Inverted Output, Bipolar, CDIP16 | S54LS138F vs SN54LS138J |
| SN74LS138N-00 | Texas Instruments | Check for Price | LS Series, Inverted Output, TTL, PDIP16 | S54LS138F vs SN74LS138N-00 |
| GD74LS138 | Goldstar Electron Co Ltd | Check for Price | LS Series, Inverted Output, TTL, PDIP16 | S54LS138F vs GD74LS138 |
| SN74LS138NE4 | Texas Instruments | Check for Price | 3-LINE TO 8-LINE DECODER, LS Series, Inverted Output, Bipolar, PDIP16 | S54LS138F vs SN74LS138NE4 |
| N74LS138B | Signetics | Check for Price | 3-LINE TO 8-LINE DECODER, LS Series, Inverted Output, TTL, PDIP16 | S54LS138F vs N74LS138B |
| SN74LS138ND | Motorola Semiconductor Products | Check for Price | LS Series, Inverted Output, TTL, PDIP16 | S54LS138F vs SN74LS138ND |
| SN74LS138JD | Motorola Semiconductor Products | Check for Price | 3-LINE TO 8-LINE DECODER, LS Series, Inverted Output, TTL, CDIP16 | S54LS138F vs SN74LS138JD |
| DM74LS138N | Rochester Electronics LLC | Check for Price | 3-LINE TO 8-LINE DECODER, LS Series, Inverted Output, TTL, PDIP16 | S54LS138F vs DM74LS138N |
| HD74LS138P | Hitachi Ltd | Check for Price | LS Series, Inverted Output, TTL, PDIP16 | S54LS138F vs HD74LS138P |
Part Details for S54LS138F by Signetics
Results Overview of S54LS138F by Signetics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S54LS138F Information
S54LS138F by Signetics is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for S54LS138F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 792 |
|
RFQ | ||
|
|
Quest Components | LS SERIES, INVERTED OUTPUT, TTL, CDIP16 | 633 |
|
$4.2000 / $12.0000 | Buy Now |
|
|
Quest Components | LS SERIES, INVERTED OUTPUT, TTL, CDIP16 | 633 |
|
$5.2500 / $15.0000 | Buy Now |
|
|
Quest Components | LS SERIES, INVERTED OUTPUT, TTL, CDIP16 | 4 |
|
$30.4714 | Buy Now |
US Tariff Estimator: S54LS138F by Signetics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
S54LS138F Part Data Attributes
|
|
S54LS138F
Signetics
Buy Now
Datasheet
|
Compare Parts:
S54LS138F
Signetics
3-LINE TO 8-LINE DECODER, LS Series, Inverted Output, TTL, CDIP16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ls | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-GDIP-T16 | |
| JESD-609 Code | e0 | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | 3-Line To 8-Line Decoder | |
| Max I(ol) | 0.004 A | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Inverted | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 10 Ma | |
| Prop. Delay@Nom-Sup | 41 Ns | |
| Propagation Delay (tpd) | 39 Ns | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |
Alternate Parts for S54LS138F
This table gives cross-reference parts and alternative options found for S54LS138F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S54LS138F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.