| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74LS139F | NXP Semiconductors | Check for Price | LS Series, Inverted Output, TTL, CDIP16 | S54LS139F vs 74LS139F |
| GD54LS139J | Goldstar Electron Co Ltd | Check for Price | LS Series, Inverted Output, TTL, CDIP16 | S54LS139F vs GD54LS139J |
| SN74LS139N | onsemi | Check for Price | LS Series, Inverted Output, TTL, PDIP16 | S54LS139F vs SN74LS139N |
| SN74LS139AN | Texas Instruments | Check for Price | 2-LINE TO 4-LINE DECODER, LS Series, Inverted Output, TTL, PDIP16 | S54LS139F vs SN74LS139AN |
| 74LS139F | Signetics | Check for Price | LS Series, Inverted Output, TTL, CDIP16 | S54LS139F vs 74LS139F |
| SN74LS139JDS | Motorola Semiconductor Products | Check for Price | 2-LINE TO 4-LINE DECODER, LS Series, Inverted Output, TTL, CDIP16 | S54LS139F vs SN74LS139JDS |
| HD74LS139P | Renesas Electronics Corporation | Check for Price | 2-LINE TO 4-LINE DECODER, LS Series, Inverted Output, TTL, PDIP16 | S54LS139F vs HD74LS139P |
| SN74LS139N-00 | Texas Instruments | Check for Price | LS Series, Inverted Output, TTL, PDIP16 | S54LS139F vs SN74LS139N-00 |
| SN74LS139NS | Motorola Semiconductor Products | Check for Price | 2-LINE TO 4-LINE DECODER, LS Series, Inverted Output, TTL, PDIP16 | S54LS139F vs SN74LS139NS |
| 74LS139B | Philips Semiconductors | Check for Price | LS Series, Inverted Output, TTL, PDIP16 | S54LS139F vs 74LS139B |
Part Details for S54LS139F by Signetics
Results Overview of S54LS139F by Signetics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S54LS139F Information
S54LS139F by Signetics is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for S54LS139F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | DECODER/DRIVER, LS SERIES, INVERTED OUTPUT, TTL, CDIP16 | 4 |
|
$10.9956 / $14.9940 | Buy Now |
US Tariff Estimator: S54LS139F by Signetics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
S54LS139F Part Data Attributes
|
|
S54LS139F
Signetics
Buy Now
Datasheet
|
Compare Parts:
S54LS139F
Signetics
2-LINE TO 4-LINE DECODER, LS Series, Inverted Output, TTL, CDIP16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ls | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-GDIP-T16 | |
| JESD-609 Code | e0 | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | 2-Line To 4-Line Decoder | |
| Max I(ol) | 0.004 A | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Inverted | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 11 Ma | |
| Prop. Delay@Nom-Sup | 38 Ns | |
| Propagation Delay (tpd) | 38 Ns | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |
Alternate Parts for S54LS139F
This table gives cross-reference parts and alternative options found for S54LS139F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S54LS139F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.