S54LS42F
Description: Decimal Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16

Overview of S54LS42F by Signetics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Computing and Data Storage Aerospace and Defense Automotive

CAD Models for S54LS42F by Signetics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S54LS42F by Signetics

S54LS42F
Signetics
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIGNETICS CORP
Package Description
DIP, DIP16,.3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
LS
Input Conditioning
STANDARD
JESD-30 Code
R-GDIP-T16
JESD-609 Code
e0
Load Capacitance (CL)
15 pF
Logic IC Type
DECIMAL DECODER/DRIVER
Max I(ol)
0.004 A
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
13 mA
Prop. Delay@Nom-Sup
30 ns
Propagation Delay (tpd)
30 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. S54LS42F
    Signetics
    Decimal Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16
    VS

Alternate Parts for S54LS42F

This table gives cross-reference parts and alternative options found for S54LS42F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S54LS42F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LS42N-00 LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDIP16 Texas Instruments S54LS42F vs SN74LS42N-00
SN74LS42J-00 LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16 Texas Instruments S54LS42F vs SN74LS42J-00
SN74LS42N LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC S54LS42F vs SN74LS42N
74LS42F IC LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16, Decoder/Driver NXP Semiconductors S54LS42F vs 74LS42F
5962-3830703BEX LS SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, CDIP16 Texas Instruments S54LS42F vs 5962-3830703BEX
SN74LS42ND LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC S54LS42F vs SN74LS42ND
N74LS42B Decimal Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16 Signetics S54LS42F vs N74LS42B
HD74LS42P Decimal Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16, DP-16 Hitachi Ltd S54LS42F vs HD74LS42P
SN74LS42N LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 onsemi S54LS42F vs SN74LS42N
M38510/30703SEX Decimal Decoder/Driver, LS Series, True Output, TTL, CDIP16, CERAMIC, DIP-16 Motorola Semiconductor Products S54LS42F vs M38510/30703SEX
Part Number Description Manufacturer Compare
N74LS42B Decimal Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16 Signetics S54LS42F vs N74LS42B
SN74LS42N LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 onsemi S54LS42F vs SN74LS42N
SN54LS42J-00 LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16 Texas Instruments S54LS42F vs SN54LS42J-00
SN74LS42JD LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC S54LS42F vs SN74LS42JD
74LS42B IC LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDIP16, Decoder/Driver NXP Semiconductors S54LS42F vs 74LS42B
GD74LS42 Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16, PLASTIC, DIP-16 Goldstar Electron Co Ltd S54LS42F vs GD74LS42
SN74LS42N 4-Line BCD To 10-Line Decimal Decoders 16-PDIP 0 to 70 Texas Instruments S54LS42F vs SN74LS42N
M38510/30703SEX LS SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 Texas Instruments S54LS42F vs M38510/30703SEX
HD74LS42P Decimal Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16, DP-16 Hitachi Ltd S54LS42F vs HD74LS42P
M38510/30703BEA Decimal Decoder/Driver, LS Series, True Output, TTL, CDIP16, CERAMIC, DIP-16 Lansdale Semiconductor Inc S54LS42F vs M38510/30703BEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S54LS42F by Signetics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S54LS42F by Signetics

Select Manufacturer
Which Manufacturer of S54LS42F would you like to use for your alert(s)?
  • Please alert me when S54LS42F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S54LS42F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S54LS42F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S54LS42F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S54LS42F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S54LS42F by Signetics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: