Part Details for S54LS86F by Signetics
Overview of S54LS86F by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Computing and Data Storage
Financial Technology (Fintech)
Transportation and Logistics
Healthcare
Automotive
Part Details for S54LS86F
S54LS86F CAD Models
S54LS86F Part Data Attributes
|
S54LS86F
Signetics
Buy Now
Datasheet
|
Compare Parts:
S54LS86F
Signetics
XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 10 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for S54LS86F
This table gives cross-reference parts and alternative options found for S54LS86F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S54LS86F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD54LS86J | XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, | Goldstar Electron Co Ltd | S54LS86F vs GD54LS86J |
SN74LS86AJ | LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14 | Texas Instruments | S54LS86F vs SN74LS86AJ |
SN74LS86NS | LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | S54LS86F vs SN74LS86NS |
SN54LS86J | LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14, 632-08 | Motorola Mobility LLC | S54LS86F vs SN54LS86J |
SN74LS86JDS | LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | S54LS86F vs SN74LS86JDS |
SN54LS86JD | XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | S54LS86F vs SN54LS86JD |
GD74LS86J | XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, | Goldstar Electron Co Ltd | S54LS86F vs GD74LS86J |
SN74LS86J-00 | LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14 | Texas Instruments | S54LS86F vs SN74LS86J-00 |
SN74LS86ND | LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | S54LS86F vs SN74LS86ND |
SN74LS86NDS | LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | S54LS86F vs SN74LS86NDS |