Part Details for S558-5500-12-F by Bel Fuse
Overview of S558-5500-12-F by Bel Fuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
25S558DM/B | Rochester Electronics LLC | Replacement for AMD part number AM25S558/BQA. Buy from authorized manufacturer Rochester Electronics. | |
25S558DM | Rochester Electronics LLC | AM25S558 - 8-Bit Combinational Multiplier | |
55500EFJ/R | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) |
Price & Stock for S558-5500-12-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S558-5500-12-F
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms 1Ohm Prim. DCR 1Ohm Sec. DCR -1.5dB Surface Mount - Tape and Reel (Alt: S558-5500-12-F) RoHS: Compliant Min Qty: 640 Package Multiple: 320 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant |
640 Partner Stock |
|
$1.9600 / $2.6700 | Buy Now |
DISTI #
000000000003112701
|
Sager | Audio Transformers / Signal Transformers | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
640 Partner Stock |
|
$1.9600 / $2.6700 | Buy Now |
Part Details for S558-5500-12-F
S558-5500-12-F CAD Models
S558-5500-12-F Part Data Attributes
|
S558-5500-12-F
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
S558-5500-12-F
Bel Fuse
Telecom Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1CT:1CT, 1CT:1CT, 1CT:1CT, 1CT:1CT | |
Application | SIGNAL | |
Height | 6.35 mm | |
Insertion Loss | 1.5 dB | |
Length | 15.24 mm | |
Load Resistance | 1 Ω | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 100000 kHz | |
Operating Frequency-Min | 100 kHz | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 13.26 mm |