Part Details for S558-5500-16-F by Bel Fuse
Overview of S558-5500-16-F by Bel Fuse
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
25S558DM/B | Rochester Electronics LLC | Replacement for AMD part number AM25S558/BQA. Buy from authorized manufacturer Rochester Electronics. | |
25S558DM | Rochester Electronics LLC | AM25S558 - 8-Bit Combinational Multiplier | |
55500EFJ/R | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) |
Price & Stock for S558-5500-16-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S558-5500-16-F-ND
|
DigiKey | PULSE XFMR 1 CT:1CT TX/RX 350UH Min Qty: 320 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5372 | Buy Now |
DISTI #
S558-5500-16-F
|
Avnet Americas | VOICE OVER IP MAGNETICS BROADBAND TRANSFORMERS - Tape and Reel (Alt: S558-5500-16-F) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant |
320 Partner Stock |
|
$2.9600 / $3.4000 | Buy Now |
DISTI #
000000000003112703
|
Sager | Audio Transformers / Signal Transformers | 0 |
|
Buy Now | |
DISTI #
S558-5500-16-F
|
Avnet Abacus | (Alt: S558-5500-16-F) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Lead time: 123 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
320 Partner Stock |
|
$2.9600 / $3.4000 | Buy Now |
Part Details for S558-5500-16-F
S558-5500-16-F CAD Models
S558-5500-16-F Part Data Attributes
|
S558-5500-16-F
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
S558-5500-16-F
Bel Fuse
Telecom Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1CT:1CT, 1CT:1CT, 1CT:1CT, 1CT:1CT | |
Height | 6.35 mm | |
Length | 15.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Width | 13.26 mm |